357-020-454-103

Heilind Number:EDA357-020-454-103
Manufacturer:EDAC
Manufacturer Number:357-020-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimum durability and reliability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 20 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your projects.