357-020-454-104

Heilind Number:EDA357-020-454-104
Manufacturer:EDAC
Manufacturer Number:357-020-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-020-454-104). Designed for seamless integration onto PCBs, this high-performance connector boasts a compact form factor with a single row layout, housing 20 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a copper alloy contact material guaranteeing low resistance and high conductivity. The connector's black color and right-angle mount orientation offer versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this component is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component, a must-have in your electronics assembly toolkit.