357-020-454-107

Heilind Number:EDA357-020-454-107
Manufacturer:EDAC
Manufacturer Number:357-020-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and 20 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Thanks to its right angle mount orientation, it easily integrates into circuit designs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its 5A amperage capacity and .156" pitch to deliver optimal performance. Elevate your connectivity solutions with this indispensable component, a must-have for any electronics enthusiast or professional.