357-020-454-108

Heilind Number:EDA357-020-454-108
Manufacturer:EDAC
Manufacturer Number:357-020-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-108

Detailed Description

Introducing our premium Card Edge Connector, expertly crafted for seamless PCB integration. This sleek black connector boasts a single row design with 20 positions, perfect for high-density circuitry applications. Engineered for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.