357-020-454-158

Heilind Number:EDA357-020-454-158
Manufacturer:EDAC
Manufacturer Number:357-020-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-020-454-158. Engineered for seamless integration in PCB assemblies, this connector boasts a sleek black design that adds a touch of sophistication to any electronic device. With an amperage rating of 5 A, it ensures reliable power transmission for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Featuring a single row design with 20 positions, this connector offers ample connectivity options. The copper alloy contact material and .156 inch pitch ensure efficient signal transmission, while the .2 inch row spacing allows for easy installation. Designed for right angle mount orientation, it accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB assembly with the 357-020-454-158 Card Edge Connector and experience unparalleled reliability and performance.