357-020-454-168

Heilind Number:EDA357-020-454-168
Manufacturer:EDAC
Manufacturer Number:357-020-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power delivery, this connector is capable of handling up to 5 A of current, ensuring reliable and efficient operation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior protection against heat and electrical hazards. With a single row design and 20 positions, you can easily connect multiple components on your board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its quality and performance to elevate your PCB connectivity.