357-020-454-178

Heilind Number:EDA357-020-454-178
Manufacturer:EDAC
Manufacturer Number:357-020-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-454-178

Detailed Description

Upgrade your circuit board connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row configuration and 20 positions, it provides ample connectivity for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and performance for all your PCB connection needs.