357-020-455-201

Heilind Number:EDA357-020-455-201
Manufacturer:EDAC
Manufacturer Number:357-020-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-201

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twenty positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a professional or hobbyist, this connector is a must-have for maintaining a secure and efficient circuit. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for a variety of applications. Upgrade your PCB connections with our high-quality Card Edge Connector.