357-020-455-202

Heilind Number:EDA357-020-455-202
Manufacturer:EDAC
Manufacturer Number:357-020-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-020-455-202. Designed for seamless integration into your PCB assembly, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of reliable Copper Alloy contacts providing a current rating of 5 A, it offers exceptional connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, combined with 20 positions, facilitate efficient signal transmission between boards. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Trust in the quality and performance of this connector for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.