357-020-455-203

Heilind Number:EDA357-020-455-203
Manufacturer:EDAC
Manufacturer Number:357-020-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-203

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each rated for 5 A of power, you can trust in seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy PCB integration, while the 20 positions offer ample room for your components. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation, guarantees a secure and efficient connection every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any project requiring dependable board-to-board connectivity. Upgrade your setup with this essential component today.