357-020-455-204

Heilind Number:EDA357-020-455-204
Manufacturer:EDAC
Manufacturer Number:357-020-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-204

Detailed Description

Introducing our 357-020-455-204 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience in any environment. With two rows of copper alloy contacts, offering a total of 20 positions, you can count on seamless and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on a commercial, industrial, or consumer electronics project, our Card Edge Connector provides the perfect solution for board-to-board connectivity. Trust in its quality and dependability to elevate your design to the next level.