357-020-455-207

Heilind Number:EDA357-020-455-207
Manufacturer:EDAC
Manufacturer Number:357-020-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-207

Detailed Description

Introducing the 357-020-455-207 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for performance and reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each capable of handling up to 5A of power, it ensures efficient data transfer even in demanding applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With 20 positions available, this connector offers ample connectivity for your PCB projects. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Trust the 357-020-455-207 for high-quality, durable connectivity solutions in your electronic designs.