357-020-455-208

Heilind Number:EDA357-020-455-208
Manufacturer:EDAC
Manufacturer Number:357-020-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-208

Detailed Description

Introducing the 357-020-455-208 Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts offering a total of 20 positions, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate easy and secure assembly, while the straight mount orientation allows for seamless integration into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Stay ahead of the curve with the 357-020-455-208, your go-to choice for efficient and high-performance connectivity.