357-020-455-212

Heilind Number:EDA357-020-455-212
Manufacturer:EDAC
Manufacturer Number:357-020-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for your PCB connection needs. Designed for reliability and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of contacts featuring copper alloy construction, it can handle an amperage of up to 5 A with ease. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the 20 positions cater to a wide range of applications. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore the full range of our connectors under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category. Elevate your connectivity game with our Card Edge Connector today.