357-020-455-258

Heilind Number:EDA357-020-455-258
Manufacturer:EDAC
Manufacturer Number:357-020-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-258

Detailed Description

Introducing the 357-020-455-258 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety in any application. Boasting a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity in a compact form factor. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in even the harshest environments. Trust the 357-020-455-258 for all your card edge connection needs.