357-020-455-268

Heilind Number:EDA357-020-455-268
Manufacturer:EDAC
Manufacturer Number:357-020-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-268

Detailed Description

Introducing our Card Edge Connector, designed to meet the demands of high-performance electronic applications with precision and reliability. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers seamless connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 20 positions accommodate multiple connections. Whether used in straight or right-angle mount orientations, this connector guarantees secure and seamless board-to-board connections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in our Card Edge Connector for exceptional performance and longevity in your electronic designs.