357-020-455-278

Heilind Number:EDA357-020-455-278
Manufacturer:EDAC
Manufacturer Number:357-020-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-455-278

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of twenty copper alloy contact positions, it offers high connectivity efficiency. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for 5A of current and operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse electronic applications. Trust in its quality and precision for your connectivity needs.