357-020-456-201

Heilind Number:EDA357-020-456-201
Manufacturer:EDAC
Manufacturer Number:357-020-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-201

Detailed Description

Introducing our 357-020-456-201 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 rated Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable conductivity for up to 20 positions at 5A amperage. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 357-020-456-201 for secure and efficient PCB connections every time.