357-020-456-203

Heilind Number:EDA357-020-456-203
Manufacturer:EDAC
Manufacturer Number:357-020-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-203

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With 20 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its black color and straight mount orientation add a professional touch to any PCB assembly. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.