357-020-456-204

Heilind Number:EDA357-020-456-204
Manufacturer:EDAC
Manufacturer Number:357-020-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. This sleek and durable connector, featuring a striking black color and constructed from UL 94V-0 Thermoplastic Polyester housing material, offers both style and reliability. With two rows of copper alloy contacts providing a total of 20 positions, you can trust in secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for an amperage of 5A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a powerhouse in the world of PCB connectivity. Upgrade your systems with confidence, knowing that our Card Edge Connector delivers on both performance and durability.