357-020-456-207

Heilind Number:EDA357-020-456-207
Manufacturer:EDAC
Manufacturer Number:357-020-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-207

Detailed Description

Enhance connectivity in your electronic devices with our 357-020-456-207 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCBs. Boasting 20 positions and a 5A amperage capacity, it can accommodate multiple connections with ease. The straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies. Explore our full range of high-quality PCB connectors for all your connectivity needs.