357-020-456-208

Heilind Number:EDA357-020-456-208
Manufacturer:EDAC
Manufacturer Number:357-020-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-020-456-208. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 5A, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 20 positions, provide ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure data transmission in industrial, commercial, and consumer electronics.