357-020-456-258

Heilind Number:EDA357-020-456-258
Manufacturer:EDAC
Manufacturer Number:357-020-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-258

Detailed Description

Introducing our 357-020-456-258 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts a high amperage rating of 5A, making it suitable for a wide range of power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With two rows of copper alloy contacts offering a total of 20 positions, you can easily achieve secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its quality and performance to keep your electronics running smoothly. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.