357-020-456-268

Heilind Number:EDA357-020-456-268
Manufacturer:EDAC
Manufacturer Number:357-020-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal conductivity and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures a reliable amperage of 5 A, perfect for powering your electronic devices. The .156 inch pitch and .2 inch row spacing accommodate 20 positions, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in the quality and efficiency of our Card Edge Connector for all your electronic assembly needs.