357-020-456-278

Heilind Number:EDA357-020-456-278
Manufacturer:EDAC
Manufacturer Number:357-020-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-020-456-278, designed to meet the demanding connectivity needs of your PCB applications. This sleek and durable connector, in a sleek black hue, is engineered for optimal performance, boasting a 5A amperage rating and crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of precision-machined copper alloy contacts, offering a total of 20 positions at a .156" pitch, this connector ensures secure and reliable board-to-board connections. Its straight mount orientation and .2" row spacing guarantee easy and efficient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial and commercial settings. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs. Explore more of our premium connector solutions in the PCB Connectors category.