357-020-457-101

Heilind Number:EDA357-020-457-101
Manufacturer:EDAC
Manufacturer Number:357-020-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-101

Detailed Description

Upgrade your PCB connections with our 357-020-457-101 Card Edge Connector. Designed for high performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 20 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our quality products to elevate your PCB connections to the next level.