357-020-457-102

Heilind Number:EDA357-020-457-102
Manufacturer:EDAC
Manufacturer Number:357-020-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in your electronic applications. Featuring a sleek black design, this connector not only enhances the aesthetics of your PCB layout but also delivers top-notch functionality. With a current rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. This single-row connector boasts 20 positions, each made of high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for right-angle mounting, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your projects.