357-020-457-103

Heilind Number:EDA357-020-457-103
Manufacturer:EDAC
Manufacturer Number:357-020-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-103

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Expertly designed with a single row of 20 positions and a pitch of .156 inches, this connector ensures precise and reliable connectivity in any electronic application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it offers superior durability and conductivity. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this black connector with a 5A amperage rating to deliver exceptional performance and longevity in your electronic projects. Elevate your PCB connections with this essential component, available now in our extensive range of connectors.