357-020-457-104

Heilind Number:EDA357-020-457-104
Manufacturer:EDAC
Manufacturer Number:357-020-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-104

Detailed Description

Introducing our cutting-edge 357-020-457-104 Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector is designed to meet the highest industry standards. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional look but also guarantees maximum safety. With an amperage rating of 5 A, it offers reliable power transmission. Featuring a single row layout with 20 positions, this connector boasts efficient signal transfer. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. The right-angle mount orientation offers versatile configuration options. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 357-020-457-104 for seamless and reliable board-to-board PCB connections.