357-020-457-107

Heilind Number:EDA357-020-457-107
Manufacturer:EDAC
Manufacturer Number:357-020-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-107

Detailed Description

Introducing our high-quality Card Edge Connector, SKU 357-020-457-107, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row design featuring 20 positions and a pitch of .156 inches, it offers efficient and reliable connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right angle mount orientation makes it versatile for various installation setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our Card Edge Connector to deliver superior performance and connectivity in your next project.