357-020-457-112

Heilind Number:EDA357-020-457-112
Manufacturer:EDAC
Manufacturer Number:357-020-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-112

Detailed Description

Upgrade your PCB connectivity with our 357-020-457-112 Card Edge Connector. Designed for high-performance applications, this connector is built to handle up to 5A of current with ease. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row and 20 positions, it offers efficient and reliable board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Its right angle mount orientation saves space and provides flexibility in design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our 357-020-457-112 for seamless and secure PCB connectivity. Explore more of our top-quality Products, Connectors, and PCB solutions at your convenience.