357-020-457-158

Heilind Number:EDA357-020-457-158
Manufacturer:EDAC
Manufacturer Number:357-020-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-158

Detailed Description

Introducing the 357-020-457-158 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 20 positions, it offers ample connectivity options for your application. The contact material is crafted from Copper Alloy, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right angle mount orientation allows for easy integration onto PCBs. Trust the 357-020-457-158 for efficient and secure connections in your electronic devices.