357-020-457-168

Heilind Number:EDA357-020-457-168
Manufacturer:EDAC
Manufacturer Number:357-020-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-168

Detailed Description

Enhance your PCB connectivity with our 357-020-457-168 Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 5A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 20 positions, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.