357-020-457-178

Heilind Number:EDA357-020-457-178
Manufacturer:EDAC
Manufacturer Number:357-020-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic devices. Engineered for reliability, this connector features a single row with 20 precisely spaced positions, ensuring secure and efficient contact. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester in sleek black, offers durability and safety in all operating environments. With a current rating of 5A and contact material made of robust Copper Alloy, this connector guarantees optimal conductivity. Its right-angle mount orientation allows for versatile installation, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in this essential component for seamless and reliable PCB connectivity.