357-020-458-103

Heilind Number:EDA357-020-458-103
Manufacturer:EDAC
Manufacturer Number:357-020-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and durable connector features a single row design with 20 positions, allowing for efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity under demanding conditions. The sleek black finish adds a professional touch to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in industrial, automotive, and electronic devices. Its right-angle mount orientation allows for easy installation in tight spaces. Trust in the quality and performance of this essential component for your PCB connectivity needs.