357-020-458-104

Heilind Number:EDA357-020-458-104
Manufacturer:EDAC
Manufacturer Number:357-020-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection and safety. With a single row design and 20 positions, it offers efficient and reliable signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for space-saving installations, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy integration into your PCB setup. Its right-angle mount orientation further enhances flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component, a testament to superior quality and performance.