357-020-458-107

Heilind Number:EDA357-020-458-107
Manufacturer:EDAC
Manufacturer Number:357-020-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-020-458-107, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 20 positions, it offers efficient connectivity in a compact form factor. The copper alloy contact material guarantees optimal signal transmission, while the 5A amperage rating supports high-power applications. Perfect for right-angle mounting, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Trust in our Card Edge Connector for seamless and reliable PCB connections.