357-020-458-108

Heilind Number:EDA357-020-458-108
Manufacturer:EDAC
Manufacturer Number:357-020-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Engineered for superior performance, this connector boasts a sleek black color and is rated for an amperage of 5 A, making it suitable for a wide range of applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable connectivity. With a single row design and a pitch of .156 inches, it offers efficient PCB-to-PCB connection. Featuring 20 positions and a right angle mount orientation, it facilitates easy installation and space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its performance for seamless data transmission and power delivery in your electronic projects. Welcome to the future of connectivity.