357-020-458-112

Heilind Number:EDA357-020-458-112
Manufacturer:EDAC
Manufacturer Number:357-020-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and compliance with industry safety standards. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment and secure connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand extreme conditions, making it the perfect choice for critical electronic systems. Upgrade your PCB connections with confidence, choose our Card Edge Connector for unparalleled performance and reliability.