357-020-458-178

Heilind Number:EDA357-020-458-178
Manufacturer:EDAC
Manufacturer Number:357-020-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a single row layout with 20 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability even in harsh operating environments. The 0.156-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance to elevate your PCB connectivity solutions.