357-020-458-201

Heilind Number:EDA357-020-458-201
Manufacturer:EDAC
Manufacturer Number:357-020-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-201

Detailed Description

Introducing our Card Edge Connector 357-020-458-201, a sleek and reliable solution for seamless board-to-board connections. Engineered with precision in mind, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring optimal performance in any application. Featuring two rows and twenty positions, it offers ample connectivity options while its right-angle mount orientation allows for easy installation. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability, while the copper alloy contact material ensures reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're designing for industrial machinery or consumer electronics, trust in the 357-020-458-201 to deliver unparalleled quality and performance. Upgrade your connectivity game with this essential component.