357-020-458-202

Heilind Number:EDA357-020-458-202
Manufacturer:EDAC
Manufacturer Number:357-020-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, expertly designed for optimal performance. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can effortlessly achieve secure and reliable connections. Boasting 20 positions, this connector offers ample room for your PCB needs. Its right angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency to power up your projects seamlessly. Elevate your connectivity game with our Card Edge Connector.