357-020-458-203

Heilind Number:EDA357-020-458-203
Manufacturer:EDAC
Manufacturer Number:357-020-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-203

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-020-458-203, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable connectivity for up to 20 positions, making it ideal for a wide range of electronic applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in this essential component to streamline your PCB connections with efficiency and precision.