357-020-458-204

Heilind Number:EDA357-020-458-204
Manufacturer:EDAC
Manufacturer Number:357-020-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-020-458-204, designed to meet the demanding connectivity needs of a wide range of electronic devices. This sleek and durable connector boasts a sleek black color, making it not only functional but visually appealing. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional protection and reliability. Featuring two rows of contacts made of Copper Alloy, it ensures efficient power transmission with a current rating of 5A. The .156-inch pitch and .2-inch row spacing, along with 20 positions, provide ample connectivity options for your PCB assembly. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Trust in the 357-020-458-204 Card Edge Connector for seamless board-to-board connections in your electronic designs.