357-020-458-207

Heilind Number:EDA357-020-458-207
Manufacturer:EDAC
Manufacturer Number:357-020-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless and reliable board-to-board PCB connections. Designed for optimal functionality and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 20 positions for versatile connectivity options. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in the quality and precision of this connector for all your electronic assembly needs.