357-020-458-208

Heilind Number:EDA357-020-458-208
Manufacturer:EDAC
Manufacturer Number:357-020-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed to meet your power needs, this connector has an amperage rating of 5 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, you can easily connect up to 20 positions on your board. The right angle mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connections. Explore more from our extensive range of connectors for all your PCB needs.