357-020-458-212

Heilind Number:EDA357-020-458-212
Manufacturer:EDAC
Manufacturer Number:357-020-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability in any application. With two rows of 20 copper alloy contacts, each with a 5A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy and secure mating, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its high performance and quality craftsmanship for all your PCB connectivity needs.