357-020-458-258

Heilind Number:EDA357-020-458-258
Manufacturer:EDAC
Manufacturer Number:357-020-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-020-458-258. Designed for high-performance applications, this connector features 20 positions across 2 rows, ensuring reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for space-saving installation, while its 5A amperage rating makes it suitable for power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors under the Products category to find the perfect fit for your project.