357-020-458-268

Heilind Number:EDA357-020-458-268
Manufacturer:EDAC
Manufacturer Number:357-020-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-268

Detailed Description

Enhance your PCB connectivity with our 357-020-458-268 Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is as reliable as it is stylish. With a 5A amperage rating, it ensures efficient power transmission. Featuring two rows of 20 copper alloy contacts each, with a .156-inch pitch and .2-inch row spacing, it allows for seamless board-to-board connection. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, proudly found in our comprehensive selection of high-quality PCB connectors.