357-020-458-278

Heilind Number:EDA357-020-458-278
Manufacturer:EDAC
Manufacturer Number:357-020-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting durability even in demanding industrial environments. With a black finish, it adds a sleek and professional touch to your electronic devices. Featuring two rows of twenty positions each, it provides ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic designs.